PT7M6248CHC3E vs RT9818B-23PU3 feature comparison

PT7M6248CHC3E Pericom Technology Inc

Buy Now Datasheet

RT9818B-23PU3 Richtek Technology Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer PERICOM TECHNOLOGY INC RICHTEK TECHNOLOGY CORP
Package Description , LEAD FREE, SC-70, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 3 1
Rohs Code Yes
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3
Length 2.025 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 0.9 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.3V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm

Compare RT9818B-23PU3 with alternatives