PT7M6134CHTDEX
vs
82N34L-AB3-E-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
UNISONIC TECHNOLOGIES CO LTD
Package Description
, TO-243
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE DETECTOR
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Length
4.5 mm
4.5 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.7 mm
Supply Current-Max (Isup)
0.0036 mA
Supply Voltage-Max (Vsup)
5.5 V
10 V
Supply Voltage-Min (Vsup)
1.2 V
0.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Threshold Voltage-Nom
+3.4V
+3.4V
Width
2.45 mm
2.5 mm
Base Number Matches
2
1
Part Package Code
SOT-89
Pin Count
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PT7M6134CHTDEX with alternatives
Compare 82N34L-AB3-E-R with alternatives