PT722BT80CTE471
vs
NT732ALTD223K3800J
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
CHIP, 1206, ROHS COMPLIANT
|
CHIP, 0805
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Temperature |
80 °C
|
|
Resistance |
470 Ω
|
22000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE COMPENSATION
|
Tolerance |
50%
|
10%
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: IEC60539-1
|
Package Height |
|
0.5 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
Rated Power Dissipation (P) |
|
0.005 W
|
Reference Standard |
|
IEC60115-8
|
Technology |
|
METAL GLAZE/THICK FILM
|
Thermal Sensitivity Index |
|
3800 K
|
|
|
|
Compare PT722BT80CTE471 with alternatives
Compare NT732ALTD223K3800J with alternatives