PT722BT80CTE471
vs
NT732BLTD683K3800J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
CHIP, 1206, ROHS COMPLIANT
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Temperature
80 °C
Resistance
470 Ω
68000 Ω
Resistor Type
PTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermistor Application
OVERLOAD PROTECTION
TEMPERATURE COMPENSATION
Tolerance
50%
10%
Base Number Matches
1
1
Additional Feature
STANDARD: IEC60539-1
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Rated Power Dissipation (P)
0.005 W
Reference Standard
IEC60115-8
Technology
METAL GLAZE/THICK FILM
Thermal Sensitivity Index
3800 K
Compare PT722BT80CTE471 with alternatives
Compare NT732BLTD683K3800J with alternatives