PT6725C vs PT6707C feature comparison

PT6725C Power Trends Inc

Buy Now Datasheet

PT6707C Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer POWER TRENDS INC TEXAS INSTRUMENTS INC
Package Description SIP-23 , SMSIP17H,1.0
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3-2.05V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 3.1 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-G23 R-XSMA-G17
Number of Functions 1 1
Number of Terminals 23 17
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 13 A 13 A
Output Voltage-Nom 1.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 400 kHz 400 kHz
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 3 1
Part Package Code MODULE
Pin Count 17
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode VOLTAGE-MODE
Package Equivalence Code SMSIP17H,1.0
Switcher Configuration SINGLE
Technology HYBRID
Terminal Pitch 2.54 mm

Compare PT6707C with alternatives