PT6682R vs PT6626R feature comparison

PT6682R Texas Instruments

Buy Now Datasheet

PT6626R Power Trends Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC POWER TRENDS INC
Part Package Code MODULE
Package Description , SIP14,TB VERTICAL THROUGH HOLE, SIP-14
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 36 V 14 V
Input Voltage-Min 18 V 12 V
Input Voltage-Nom 28 V
JESD-30 Code R-XSMA-T14 R-XSMA-T14
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A 6.5 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA SMA
Package Equivalence Code SIP14,TB
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE
Switching Frequency-Max 600 kHz 775 kHz
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Output Voltage-Nom 9 V

Compare PT6682R with alternatives