PT6656R
vs
PT6655R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
POWER TRENDS INC
Part Package Code
SIP
Package Description
, SIP14
SIP-14
Pin Count
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
28 V
28 V
Input Voltage-Min
15 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PSMA-T14
R-XSMA-T14
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SMA
SMA
Package Equivalence Code
SIP14
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
Switching Frequency-Max
600 kHz
600 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Output Voltage-Nom
15 V
Compare PT6656R with alternatives