PT6644R vs PT6653R feature comparison

PT6644R Texas Instruments

Buy Now Datasheet

PT6653R Power Trends Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC POWER TRENDS INC
Part Package Code SIP
Package Description , SIP-14
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 21 V 28 V
Input Voltage-Min 8 V 9 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code R-PSMA-T14 R-XSMA-T14
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SMA SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE
Switching Frequency-Max 600 kHz 600 kHz
Technology HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Output Current-Max 5 A
Output Voltage-Nom 5 V

Compare PT6644R with alternatives