PT6627R vs PT6671R feature comparison

PT6627R Texas Instruments

Buy Now Datasheet

PT6671R Power Trends Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC POWER TRENDS INC
Part Package Code MODULE
Package Description , SIP14,TB SIP-14
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 16 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSMA-T14 R-PSIP-T14
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SMA
Package Equivalence Code SIP14,TB
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK
Switching Frequency-Max 750 kHz
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2

Compare PT6627R with alternatives