PT6601B2 vs PT6513C feature comparison

PT6601B2 Texas Instruments

Buy Now Datasheet

PT6513C Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE
Package Description , SMSIP14H,1.3TB ,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3.3V INPUT BUS CAPABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-G14 R-PSMA-G14
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 9 A 8 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SMA SMA
Package Equivalence Code SMSIP14H,1.3TB
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 725 kHz 725 kHz
Technology HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No

Compare PT6601B2 with alternatives

Compare PT6513C with alternatives