PT65301L508 vs 350102GSV feature comparison

PT65301L508 APEM Inc

Buy Now Datasheet

350102GSV EECO Switch

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer APEM COMPONENTS INC EECO SWITCH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Samacsys Manufacturer Apem
Actuator Length 0.287 inch 0.21 inch
Actuator Material NYLON GLASS FILLED POLYAMIDE
Actuator Type SPINDLE EXTENDED SHAFT KNOB TYPE
Additional Feature O-RING Si RUBBER ACTUATOR SEAL LOW PROFILE
Body Breadth 6.5 mm 9.65 mm
Body Height 10 mm 5.08 mm
Body Length or Diameter 10 mm 9.65 mm
Bushing Length
Center Contact Material PHOSPHOR BRONZE COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.4 A 0.1 A
Contact (DC) Max Power Rating R Load 1.5VA@24VDC
Contact (DC) Max Rating R Load .4A@24VDC 0.1A@28VDC
Contact Function ON-OFF
Contact Resistance 0.08 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 28 V
Electrical Life 10000 Cycle(s)
End Contact Material PHOSPHOR BRONZE COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Indexing Angle 36 deg
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC GLASS FILLED POLYAMIDE
JESD-609 Code e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -65 °C
PCB Hole Count 6 6
Packing Method TRAY
Sealing MOLDED EPOXY TERMINAL SEALED; MOISTURE PROOF
Solderability WAVE MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BINARY CODED DECIMAL BINARY CODED DECIMAL
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Tin (Sn)
Terminal Material BRASS TIN
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 1 1
Actuator Color RED
Dielectric Withstand Volts 250VRMS V
Housing Material GLASS FILLED POLYAMIDE
Terminal Length 0.125 inch

Compare PT65301L508 with alternatives

Compare 350102GSV with alternatives