PT6511H vs PT6506R feature comparison

PT6511H Texas Instruments

Buy Now Datasheet

PT6506R Power Trends Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC POWER TRENDS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 6 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-T14 R-XSMA-T14
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 8 A 20 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK
Switching Frequency-Max 725 kHz 725 kHz
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Output Voltage-Nom 1.8 V
Technology HYBRID

Compare PT6511H with alternatives