PT6511CT
vs
PT6503B
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
SURFACE MOUNT PACKAGE-14
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PSMA-G14
|
R-XSMA-G14
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
8 A
|
20 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
SINGLE
|
Switching Frequency-Max |
725 kHz
|
725 kHz
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Pin Count |
|
14
|
Control Mode |
|
VOLTAGE-MODE
|
Package Equivalence Code |
|
SMSIP14H,1.3TB
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
HYBRID
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PT6511CT with alternatives
Compare PT6503B with alternatives