PT65101
vs
DRD10C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.70.00
|
Samacsys Manufacturer |
Apem
|
|
Actuator Length |
0.087 inch
|
|
Actuator Material |
NYLON
|
|
Actuator Type |
SCREW DRIVER
|
|
Additional Feature |
O-RING Si RUBBER ACTUATOR SEAL
|
|
Body Breadth |
10 mm
|
|
Body Height |
4.3 mm
|
|
Body Length or Diameter |
10 mm
|
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.15 A
|
|
Contact (DC) Max Power Rating R Load |
1.5VA@24VDC
|
|
Contact (DC) Max Rating R Load |
0.15A@24VDC
|
|
Contact Function |
BINARY CODED
|
|
Contact Resistance |
0.08 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Electrical Life |
10000 Cycle(s)
|
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Indexing Angle |
36 deg
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Positions |
10
|
|
Number of Switch Sections |
1
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
PCB Hole Count |
6
|
|
Packing Method |
TUBE
|
|
Sealing |
MOLDED
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
|
Switch Action |
LATCHED
|
|
Switch Function |
BINARY CODED DECIMAL
|
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Length |
0.15 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
|
Washability |
SOLVENT
|
|
Base Number Matches |
3
|
21
|
|
|
|
Compare PT65101 with alternatives
Compare DRD10C with alternatives