PT6505F
vs
PT6512B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
Package Description
,
,
Pin Count
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.1 V
3.1 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XSMA-G14
R-PSMA-G14
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
20 A
8 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SMA
SMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
SINGLE
BUCK
Switching Frequency-Max
725 kHz
725 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Compare PT6505F with alternatives
Compare PT6512B with alternatives