PT6442C vs PT6476A feature comparison

PT6442C Texas Instruments

Buy Now Datasheet

PT6476A Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 895113
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE SIP
Package Description ROHS COMPLIANT, SMD-12 , SIP12H,.7
Pin Count 12 12
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2013-06-20
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 5.5 V 3.65 V
Input Voltage-Min 3.1 V 2.95 V
Input Voltage-Nom 5 V 3.3 V
JESD-30 Code R-XSMA-G12 R-MSMA-T12
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 14 A
Package Body Material UNSPECIFIED METAL
Package Code SMA SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 215
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 400 kHz 300 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Control Mode VOLTAGE-MODE
Package Equivalence Code SIP12H,.7
Terminal Pitch 2.54 mm

Compare PT6442C with alternatives

Compare PT6476A with alternatives