PT6310N vs PT6312A feature comparison

PT6310N Texas Instruments

Buy Now Datasheet

PT6312A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SIP SIP
Package Description , SIP12 , SIP12H,.7
Pin Count 12 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 38 V 38 V
Input Voltage-Min 18.6 V 19 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSMA-T12 R-PSMA-T12
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SMA SMA
Package Equivalence Code SIP12 SIP12H,.7
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 800 kHz 600 kHz
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Terminal Pitch 2.54 mm

Compare PT6310N with alternatives

Compare PT6312A with alternatives