PT6306A vs PT6303A feature comparison

PT6306A Texas Instruments

Buy Now Datasheet

PT6303A Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , SIP-12
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 9 V 26 V
Input Voltage-Min 4.5 V 9 V
Input Voltage-Nom 5 V 10 V
JESD-30 Code R-XSMA-T12 R-XSMA-T12
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A 3 A
Output Voltage-Nom 1.8 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 800 kHz 600 kHz
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Rohs Code Yes
Part Package Code MODULE
Pin Count 12
Additional Feature INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED
Control Mode VOLTAGE-MODE
Package Equivalence Code SIP12H,.7
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PT6306A with alternatives

Compare PT6303A with alternatives