PT6302N
vs
PT6311A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER TRENDS INC
TEXAS INSTRUMENTS INC
Package Description
VERTICAL THROUGH HOLE, SIP-12
, SIP12H,.7
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
38 V
38 V
Input Voltage-Min
9 V
19.5 V
JESD-30 Code
R-XSMA-T12
R-PSMA-T12
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
80 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
2 A
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SMA
SMA
Package Equivalence Code
SIP12,.35
SIP12H,.7
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
600 kHz
800 kHz
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Part Package Code
SIP
Pin Count
12
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Nom
24 V
Terminal Pitch
2.54 mm
Compare PT6311A with alternatives