PT61020EL
vs
GL1553-45
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
INRCORE LLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
24 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Bourns
|
|
Additional Feature |
HIGHT DIMENSION INCLUDES TEMINAL ALSO
|
|
Application |
LAN; 10/100/1000 BASE-T; ETHERNET
|
GENERAL PURPOSE
|
Height |
6 mm
|
3.94 mm
|
Isolation Voltage |
1500 V
|
|
JESD-609 Code |
e3
|
|
Length |
17.62 mm
|
16 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TAPE & REEL
|
|
Primary Inductance |
350 µH
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1; 1CT:1
|
|
Width |
12.2 mm
|
16 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PT61020EL with alternatives
Compare GL1553-45 with alternatives