PT61003E
vs
E5007
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
|
Application |
LAN; 10/100 BASE-TX; ATM
|
10 BASE-T
|
Height |
5.5 mm
|
5.84 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
25.4 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Pulse Rise Time-Max |
2.5 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1CT:1CT
|
Width |
10 mm
|
12.32 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Primary Inductance |
|
150 µH
|
|
|
|
Compare PT61003E with alternatives
Compare E5007 with alternatives