PT5123N
vs
PT5103A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
MODULE
Package Description
, SIP3
, SIP3H,1.0
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
26 V
26 V
Input Voltage-Min
7 V
9 V
Input Voltage-Nom
9 V
9 V
JESD-30 Code
R-PSMA-T3
R-XSMA-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Current-Max
1 A
2.6 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SMA
SMA
Package Equivalence Code
SIP3
SIP3H,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
875 kHz
875 kHz
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PT5123N with alternatives
Compare PT5103A with alternatives