PT5121A vs PT5103A feature comparison

PT5121A Texas Instruments

Buy Now Datasheet

PT5103A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE MODULE
Package Description , SIP3H,1.0 , SIP3H,1.0
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 38 V 26 V
Input Voltage-Min 7 V 9 V
Input Voltage-Nom 9 V 9 V
JESD-30 Code R-PSMA-T3 R-XSMA-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 1 A 2.6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SMA SMA
Package Equivalence Code SIP3H,1.0 SIP3H,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 800 kHz 875 kHz
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PT5121A with alternatives

Compare PT5103A with alternatives