PT5111N vs PT5123N feature comparison

PT5111N Rochester Electronics LLC

Buy Now Datasheet

PT5123N Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code MODULE MODULE
Package Description ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 , SIP3
Pin Count 3 3
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 38 V 26 V
Input Voltage-Min 14 V 7 V
Input Voltage-Nom 14 V 9 V
JESD-30 Code R-XSMA-T3 R-PSMA-T3
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Output Current-Max 2.6 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 800 kHz 875 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode VOLTAGE-MODE
Package Code SMA
Package Equivalence Code SIP3
Qualification Status Not Qualified

Compare PT5111N with alternatives

Compare PT5123N with alternatives