PT5-1000HM
vs
PT5R-1000-HM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
API Delevan
Construction
Toroidal
Toroidal
Core Material
IRON
IRON
DC Resistance
0.008 Ω
0.008 Ω
Inductance-Nom (L)
5 µH
5 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e2
Lead Diameter
1.3 mm
1.3 mm
Lead Length
12.7 mm
12.7 mm
Lead Spacing
24.13 mm
24.13 mm
Number of Functions
1
1
Number of Terminals
2
2
Package Diameter
25.4 mm
25.4 mm
Package Length
10.16 mm
10.16 mm
Package Style
Toroidal
Toroidal
Packing Method
Bulk
Bulk
Rated Current-Max
12.8 A
12.8 A
Shape/Size Description
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Copper (Sn99.3Cu0.7)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
15%
15%
Base Number Matches
4
2
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare PT5-1000HM with alternatives
Compare PT5R-1000-HM with alternatives