PT4568A vs PT3326A feature comparison

PT4568A Texas Instruments

Buy Now Datasheet

PT3326A Power Trends Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC POWER TRENDS INC
Part Package Code MODULE
Package Description , SIP19/27H,1.0 SIP-19
Pin Count 19
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature UNDERVOLTAGE LOCKOUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MSMA-T19 R-XSMA-T19
Load Regulation-Max 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 19 19
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A
Output Voltage-Max 5.72 V 2.75 V
Output Voltage-Min 4.68 V 2.25 V
Output Voltage-Nom 5.2 V 2.5 V
Package Body Material METAL UNSPECIFIED
Package Equivalence Code SIP19/27H,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 30 W
Trim/Adjustable Output YES YES
Base Number Matches 1 2

Compare PT4568A with alternatives