PT4564A vs PT4566N feature comparison

PT4564A Texas Instruments

Buy Now Datasheet

PT4566N Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE MODULE
Package Description , SIP19/27H,1.0 , SIP19/27
Pin Count 19 19
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature UNDERVOLTAGE LOCKOUT UNDERVOLTAGE LOCKOUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MSMA-T19 R-MSMA-T19
Load Regulation-Max 1% 1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 19 19
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 8 A
Output Voltage-Max 16.5 V 2.75 V
Output Voltage-Min 13.5 V 2.25 V
Output Voltage-Nom 15 V 2.5 V
Package Body Material METAL METAL
Package Equivalence Code SIP19/27H,1.0 SIP19/27
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 30 W 20 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare PT4564A with alternatives

Compare PT4566N with alternatives