PT4223A
vs
PT4241A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SFM
SFM
Package Description
SIP-10
, SIP10/16H,1.0
Pin Count
10
10
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
36 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
24 V
JESD-30 Code
R-MSMA-T10
R-MSMA-T10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
3 A
Output Voltage-Max
5.5 V
1.98 V
Output Voltage-Min
4.5 V
1.7 V
Output Voltage-Nom
5 V
1.8 V
Package Body Material
METAL
METAL
Package Equivalence Code
SIP10/16H,1.0
SIP10/16H,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
5.4 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare PT4223A with alternatives
Compare PT4241A with alternatives