PT08SE-12-10SZ(SR) vs SP06P-12-98S(025) feature comparison

PT08SE-12-10SZ(SR) Amphenol Corporation

Buy Now Datasheet

SP06P-12-98S(025) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Quantities 10 10
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation 295
Other Description Plug, 90 Degree STRAIGHT PLUG
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material NEOPRENE RUBBER NEOPRENE RUBBER
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z N
Shell Finish CADMIUM BLACK ZINC COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
Unique Insert Number 12-10 12-98
Base Number Matches 1 1

Compare PT08SE-12-10SZ(SR) with alternatives

Compare SP06P-12-98S(025) with alternatives