PT06E-14-18PW(005) vs SP08SE-14-18PZ feature comparison

PT06E-14-18PW(005) Amphenol Corporation

Buy Now Datasheet

SP08SE-14-18PZ Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 18 18
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 15 270
Other Description STRAIGHT PLUG Plug, 90 Degree
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE RUBBER NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization W Z
Shell Finish ANODIC ALUMILITE CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type SOLDER CRIMP
Total Number of Contacts 18 18
Unique Insert Number 14-18 14-18
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination GOLD
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES

Compare PT06E-14-18PW(005) with alternatives

Compare SP08SE-14-18PZ with alternatives