PT06A-20-41PY
vs
SP06P-20-41P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-26482
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
41
41
Contact Sizes
20
20
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Degrees of Rotation
225
Other Description
STRAIGHT PLUG
STRAIGHT PLUG
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
NEOPRENE RUBBER
NEOPRENE RUBBER
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
N
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
20
20
Termination Type
SOLDER
SOLDER
Total Number of Contacts
41
41
Unique Insert Number
20-41
20-41
Base Number Matches
1
1
Factory Lead Time
22 Weeks
Compare PT06A-20-41PY with alternatives
Compare SP06P-20-41P with alternatives