PT02E-18-11PZ
vs
MS3122E18-11P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482
STANDARD: MIL-C 26482
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
11
11
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
340
Other Description
BOX MOUNTING RECEPTACLE
Receptacle, Box Mount
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Z
N
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
18
18
Termination Type
SOLDER
CRIMP
Total Number of Contacts
11
11
Unique Insert Number
18-11
18-11
Base Number Matches
19
5
Contact Part Numbers
M39029/31-228
Contact Type
Crp Fr Rlse
MIL Conformance
YES
Compare PT02E-18-11PZ with alternatives
Compare MS3122E18-11P with alternatives