PT02E-16-23P(003)
vs
PT02A-16-23P(025)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
MALE
MALE
Contact Quantities
22,1
22,1
Contact Sizes
20,16
20,16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Degrees of Rotation
Other Description
BOX MOUNTING RECEPTACLE
BOX MOUNTING RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
NEOPRENE RUBBER
NEOPRENE RUBBER
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
CADMIUM
BLACK ZINC COBALT
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
16
16
Termination Type
SOLDER
SOLDER
Total Number of Contacts
23
23
Unique Insert Number
16-23
16-23
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Compare PT02E-16-23P(003) with alternatives
Compare PT02A-16-23P(025) with alternatives