PT02A-16-8PW(466) vs PT02A-16-8PW(025) feature comparison

PT02A-16-8PW(466) Amphenol Corporation

Buy Now Datasheet

PT02A-16-8PW(025) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish OLIVE DRAB ZINC COBALT BLACK ZINC COBALT
Shell Size 16 16
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Quantities 8
Contact Sizes 16
Degrees of Rotation 54
Other Description BOX MOUNTING RECEPTACLE
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Insulator Material NEOPRENE RUBBER
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization W
Shell Material ALUMINUM ALLOY
Unique Insert Number 16-8

Compare PT02A-16-8PW(466) with alternatives

Compare PT02A-16-8PW(025) with alternatives