PT01E-14-19PY(424)
vs
PT07E14-19PW023
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Termination
Nickel (Ni)
Nickel (Ni)
Contact Gender
MALE
MALE
Contact Quantities
19
19
Contact Sizes
20
20
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
315
30
Other Description
CABLE CONNECTING RECEPTACLE
JAM NUT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE RUBBER
NEOPRENE RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
W
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
SOLDER
SOLDER
Total Number of Contacts
19
19
Unique Insert Number
14-19
14-19
Base Number Matches
1
1
Compare PT01E-14-19PY(424) with alternatives
Compare PT07E14-19PW023 with alternatives