PT00P-14-5PY vs PT01A-14-5PZ feature comparison

PT00P-14-5PY Amphenol Corporation

Buy Now Datasheet

PT01A-14-5PZ Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482, SERIES I, POLARIZED STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 5 5
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
Degrees of Rotation 184 273
Other Description WALL MOUNTING RECEPTACLE CABLE CONNECTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y Z
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Unique Insert Number 14-5 14-5
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES

Compare PT00P-14-5PY with alternatives

Compare PT01A-14-5PZ with alternatives