PT00C-20-39PZ vs PT00A-20-39P(072) feature comparison

PT00C-20-39PZ Amphenol Corporation

Buy Now Datasheet

PT00A-20-39P(072) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-26482, SERIES I, POLARIZED STANDARD: MIL-DTL-26482, SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37,2 37,2
Contact Sizes 20,16 20,16
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation 333
Other Description WALL MOUNTING RECEPTACLE WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material NEOPRENE NEOPRENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z N
Shell Finish CADMIUM GRAY ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type SOLDER SOLDER
Total Number of Contacts 39 39
Unique Insert Number 20-39 20-39
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare PT00C-20-39PZ with alternatives

Compare PT00A-20-39P(072) with alternatives