PSSHSM-506-D-06-F-AP-TB-P-LF
vs
61602-612LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
FCI
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
GOLD FLASH OVER NICKEL
PALLADIUM NICKEL (30)/GOLD FLASH (3)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.27 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
12
12
Base Number Matches
1
2
Additional Feature
LOW PROFILE
Compare PSSHSM-506-D-06-F-AP-TB-P-LF with alternatives
Compare 61602-612LF with alternatives