PSR070UL0080Z vs PSR070FS0080Z feature comparison

PSR070UL0080Z Littelfuse Inc

Buy Now Datasheet

PSR070FS0080Z Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Additional Feature RATED BREAKING CAPACITY AT 1000 VDC: 150000 A RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 43 mm 43 mm
Body Height 77.9 mm 77.9 mm
Body Length or Diameter 71.7 mm 74 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 583 J 583 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 100000 A 100000 A
Rated Current 80 A 80 A
Rated Voltage(AC) 1300 V 1300 V
Rated Voltage(DC) 1000 V 1000 V
Reference Standard CUL; UL CUL; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE THREADED
Base Number Matches 1 1
ECCN Code EAR99

Compare PSR070UL0080Z with alternatives

Compare PSR070FS0080Z with alternatives