PSR070FL0250Z
vs
PSR072FS0250Z
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
|
RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
43 mm
|
60 mm
|
Body Height |
77.9 mm
|
94.9 mm
|
Body Length or Diameter |
74 mm
|
75 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
8629 J
|
7737 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
100000 A
|
100000 A
|
Rated Current |
250 A
|
250 A
|
Rated Voltage(AC) |
1300 V
|
1300 V
|
Rated Voltage(DC) |
1000 V
|
1000 V
|
Reference Standard |
CCC; CUL; UL
|
CUL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
THREADED
|
THREADED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PSR070FL0250Z with alternatives
Compare PSR072FS0250Z with alternatives