PSR033US0700X vs PSR031US0700Z feature comparison

PSR033US0700X Littelfuse Inc

Buy Now Datasheet

PSR031US0700Z Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 600 VDC: 150000 A RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 50.2 mm 49.2 mm
Body Height 108.4 mm 86.4 mm
Body Length or Diameter 73.5 mm 51.5 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 56763 J 98187 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 700 A 700 A
Rated Voltage(AC) 700 V 700 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CUL; UL CUL; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare PSR033US0700X with alternatives

Compare PSR031US0700Z with alternatives