PSR033FS0450Z vs PSR030US0450Z feature comparison

PSR033FS0450Z Littelfuse Inc

Buy Now Datasheet

PSR030US0450Z Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature RATED BREAKING CAPACITY AT 600 VDC: 150000 A RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 51 mm 43 mm
Body Height 108.4 mm 77.9 mm
Body Length or Diameter 73.5 mm 47.7 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 13600 J 23133 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 450 A 450 A
Rated Voltage(AC) 700 V 700 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CE; IEC; CUL; UL CUL; UL
Surface Mount NO NO
Terminal Shape THREADED TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes

Compare PSR033FS0450Z with alternatives

Compare PSR030US0450Z with alternatives