PSR032FL1000Z vs PSR033UL1000X feature comparison

PSR032FL1000Z Littelfuse Inc

Buy Now Datasheet

PSR033UL1000X Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 600 VDC: 150000 A RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 51 mm 50.2 mm
Body Height 94.9 mm 108.4 mm
Body Length or Diameter 60 mm 73.5 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 190102 J 222350 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 1000 A 1000 A
Rated Voltage(AC) 700 V 700 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CCC; CE; CUL; IEC; UL CUL; UL
Surface Mount NO NO
Terminal Shape THREADED TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes

Compare PSR032FL1000Z with alternatives

Compare PSR033UL1000X with alternatives