PSR031UL0315Z
vs
PC30UD69V315D1A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
|
Blow Characteristic |
FAST
|
ULTRA FAST
|
Body Breadth |
49.2 mm
|
39 mm
|
Body Height |
86.4 mm
|
46 mm
|
Body Length or Diameter |
51.5 mm
|
134.6 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
6862 J
|
12000 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
315 A
|
315 A
|
Rated Voltage(AC) |
700 V
|
690 V
|
Rated Voltage(DC) |
600 V
|
|
Reference Standard |
CUL; UL
|
CCC; CE; CSA; EAC; IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Fuse Size |
|
30
|
|
|
|
Compare PSR031UL0315Z with alternatives
Compare PC30UD69V315D1A with alternatives