PSR031UL0250Z vs PSR031FL0250Z feature comparison

PSR031UL0250Z Littelfuse Inc

Buy Now Datasheet

PSR031FL0250Z Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Additional Feature RATED BREAKING CAPACITY AT 600 VDC: 150000 A RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 49.2 mm 50 mm
Body Height 86.4 mm 86.4 mm
Body Length or Diameter 51.5 mm 51.5 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 3789 J 3789 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CUL; UL CCC; CE; CUL; IEC; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE THREADED
Base Number Matches 1 1
ECCN Code EAR99

Compare PSR031UL0250Z with alternatives

Compare PSR031FL0250Z with alternatives