PSR031FS0315Z
vs
PSR030FL0315Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Blow Characteristic
FAST
FAST
Body Breadth
50 mm
43 mm
Body Height
86.4 mm
77.9 mm
Body Length or Diameter
51.5 mm
50 mm
Built-in Feature
INDICATOR
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
6862 J
7131 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
200000 A
200000 A
Rated Current
315 A
315 A
Rated Voltage(AC)
700 V
700 V
Rated Voltage(DC)
600 V
600 V
Reference Standard
CE; IEC; CUL; UL
CCC; CE; CUL; IEC; UL
Surface Mount
NO
NO
Terminal Shape
THREADED
THREADED
Base Number Matches
1
1
Compare PSR031FS0315Z with alternatives
Compare PSR030FL0315Z with alternatives