PSR031FL0700Z
vs
PSR031US0700Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Blow Characteristic
FAST
FAST
Body Breadth
50 mm
49.2 mm
Body Height
86.4 mm
86.4 mm
Body Length or Diameter
51.5 mm
51.5 mm
Built-in Feature
INDICATOR
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
98187 J
98187 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
200000 A
200000 A
Rated Current
700 A
700 A
Rated Voltage(AC)
700 V
700 V
Rated Voltage(DC)
600 V
600 V
Reference Standard
CCC; CE; CUL; IEC; UL
CUL; UL
Surface Mount
NO
NO
Terminal Shape
THREADED
TAB/BLADE
Base Number Matches
1
1
Rohs Code
Yes
Compare PSR031FL0700Z with alternatives
Compare PSR031US0700Z with alternatives