PSOT15C
vs
SZMMBZ20VALT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
ONSEMI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2019-05-31
Samacsys Manufacturer
Diotec
onsemi
Breakdown Voltage-Min
16.7 V
19 V
Clamping Voltage-Max
30 V
28 V
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-236
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
500 W
40 W
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2
AEC-Q101; IEC-61000-4-2
Rep Pk Reverse Voltage-Max
15 V
17 V
Reverse Current-Max
1 µA
0.05 µA
Reverse Test Voltage
15 V
17 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
318
Factory Lead Time
8 Weeks
Breakdown Voltage-Max
21 V
Breakdown Voltage-Nom
20 V
Forward Voltage-Max (VF)
0.9 V
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.225 W
Time@Peak Reflow Temperature-Max (s)
30
Compare SZMMBZ20VALT1G with alternatives