PSN74AXC1T45DCKR
vs
74AVCH1T45GM,132
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
TSSOP,
|
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-12-22
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
AXC
|
AVC
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-N6
|
Length |
2 mm
|
1.45 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Propagation Delay (tpd) |
173 ns
|
9.9 ns
|
Seated Height-Max |
1.1 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.65 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
0.7 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
1 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT886
|
Control Type |
|
COMMON CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
JESD-609 Code |
|
e3
|
Max I(ol) |
|
0.006 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
9.9 ns
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PSN74AXC1T45DCKR with alternatives
Compare 74AVCH1T45GM,132 with alternatives
-
74AVCH1T45GM,132 vs 74AVCH1T45GM
-
74AVCH1T45GM,132 vs 74AVC1T45GM-G
-
74AVCH1T45GM,132 vs 935284155132
-
74AVCH1T45GM,132 vs 74AVC1T45GM-Q100H
-
74AVCH1T45GM,132 vs 74AVCH1T45GM,115
-
74AVCH1T45GM,132 vs 74AVC1T45GM,132
-
74AVCH1T45GM,132 vs 74AVC1T45GM
-
74AVCH1T45GM,132 vs 74AVC1T45GM-Q100
-
74AVCH1T45GM,132 vs 74AVC1T45GM-H