PSN6MSA168M vs PSN6CPTA168M feature comparison

PSN6MSA168M KOA Speer Electronics Inc

Buy Now Datasheet

PSN6CPTA168M KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 62 mm 62 mm
Package Length 1000 mm 1000 mm
Package Style SMT SMT
Rated Power Dissipation (P) 250 W 250 W
Resistance 1600000000 Ω 1600000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 3000 ppm/°C 3000 ppm/°C
Tolerance 20% 20%
Working Voltage 300000 V 300000 V
Base Number Matches 1 1
Rohs Code Yes

Compare PSN6MSA168M with alternatives

Compare PSN6CPTA168M with alternatives